Telemecanique Sensors 9038A Series Flange Nitrile Float Switch, DPST, 575 V ac ac Max

Subtotal (1 unit)*

$1,903.01

(exc. GST)

$2,093.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,903.01

*price indicative

RS Stock No.:
434-840
Mfr. Part No.:
9038AG1S6
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Float Switch

Mount Type

Flange

Switch Output

DPST

Housing Material

Stainless Steel

Maximum AC Voltage

575V ac

Gasket Material

Nitrile

Standards/Approvals

No

Series

9038A

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy