Telemecanique Sensors 9037 Series Flange Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 177-9131
- Mfr. Part No.:
- 9037EG9
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$452.07
(exc. GST)
$497.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.07 |
*price indicative
- RS Stock No.:
- 177-9131
- Mfr. Part No.:
- 9037EG9
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Float Switch | |
| Mount Type | Flange | |
| Switch Output | 2 NC DPST | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 475V ac | |
| Maximum DC Voltage | 230V dc | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Series | 9037 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Float Switch | ||
Mount Type Flange | ||
Switch Output 2 NC DPST | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 475V ac | ||
Maximum DC Voltage 230V dc | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Series 9037 | ||
- COO (Country of Origin):
- US
Telemecanique Sensors Float Switch
The Telemecanique Sensors flange mount float switch has 2 NC DPST-Db contacts. It is used for a close tank or sump. The float switch has a vertical or horizontal operating position.
Features and Benefits
• Made of polypropylene
• Maximum AC voltage 230V (Single Phase), 475V (3 Phase)
• Maximum DC voltage is 230V
• Operating rate is 60cyc/min
• Service temperature ranges between -30°C and 105°C
Certifications
• CE certified
• UL 508
Related links
- Telemecanique Sensors 9037 Series Screw Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Viton Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Nitrile Rubber (NBR) Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037E Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037h Series Screw Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036D Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 g Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
