Telemecanique Sensors 9037h Series Flange Float Switch, 575 V ac ac Max

Subtotal (1 unit)*

$1,153.85

(exc. GST)

$1,269.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,153.85

*price indicative

RS Stock No.:
435-393
Mfr. Part No.:
9037HG30C8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Float Switch

Mount Type

Flange

Maximum AC Voltage

575V ac

Standards/Approvals

No

Series

9037h

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy