onsemi MC14013BDR2G 2 Flip Flop IC 4000, Complementary, CMOS, 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

$11.45

(exc. GST)

$12.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 600$0.458$11.45
625 +$0.457$11.43

*price indicative

Packaging Options:
RS Stock No.:
791-6081
Mfr. Part No.:
MC14013BDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Flip Flop IC

Logic Family

4000

Input Type

Single Ended

Output Type

Complementary, CMOS

Clock Frequency

14MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

18V

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Maximum Propagation Delay Time @ CL

100ns

Minimum Operating Temperature

-55°C

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Series

MC14013B

Standards/Approvals

PPAP, RoHS, Halogen Free, Pb Free, AEC-Q100

Length

8.75mm

Height

1.5mm

Automotive Standard

AEC-Q100

4000 Series Flip-Flops & Latches, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy