Toshiba 74HC74D 2 Flip Flop IC 74HC, CMOS, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save $5.76

View bulk pricing options

Subtotal (1 pack of 20 units)*

$11.04

(exc. GST)

$12.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
  • Plus 1,740 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 620$0.552$11.04-
640 - 1240$0.543$10.86$5.76
1260 +$0.533$10.66$23.94

*price indicative

Packaging Options:
RS Stock No.:
171-3146
Mfr. Part No.:
74HC74D
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Flip Flop IC

Logic Family

74HC

Output Type

CMOS

Clock Frequency

29MHz

Polarity

Inverting

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

32ns

Minimum Operating Temperature

-40°C

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Standards/Approvals

No

Height

1.38mm

Series

74HC74D

Length

8.95mm

Automotive Standard

No

The 74HC74D is a high speed CMOS D FLIP FLOP fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of theCLOCK pulse. CLEAR and PRESET are independent of the CLOCK and are accomplished by setting the appropriate input to an "L" level. All inputs are equipped with protection circuits against static discharge or transient excess voltage

High speed: fMAX = 77 MHz (typ.) at VCC = 5 V

Low power dissipation: ICC = 2.0 μA (max) at Ta = 25

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy