Nexperia 74HCT74D 2 Flip Flop IC HCT, CMOS, 14-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 57 units)*

$12.08

(exc. GST)

$13.28

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 57 left, ready to ship from another location
  • Final 3,876 unit(s) shipping from 09 November 2026

Units
Per unit
Per Tube*
57 - 228$0.212$12.08
285 +$0.19$10.83

*price indicative

RS Stock No.:
166-1291
Mfr. Part No.:
74HCT74D
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Flip Flop IC

Logic Family

HCT

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

14

Maximum Supply Voltage

5.5V

Flip-Flop Type

Type D

Minimum Operating Temperature

-40°C

Trigger Type

Positive Edge

Maximum Propagation Delay Time @ CL

265ns

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Length

8.75mm

Series

74HC

Standards/Approvals

JEDEC Standard No. 7A, ESD HBM EIA/JESD22-A114-A, ESD MM EIA/JESD22-A115-A

Height

1.45mm

Automotive Standard

No

74HCT Family Flip-Flops & Latches, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy