onsemi MC100EL31DG 1 Flip Flop IC ECL, D Type, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 26 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$23.85

(exc. GST)

$26.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 24$11.925$23.85-
26 - 48$11.62$23.242%
50 +$11.445$22.894%

*price indicative

Packaging Options:
RS Stock No.:
186-9416
Mfr. Part No.:
MC100EL31DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Product Type

Flip Flop IC

Input Type

ECL

Output Type

D Type

Clock Frequency

2.8GHz

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.2V

Pin Count

8

Maximum Supply Voltage

5.7V

Minimum Operating Temperature

-40°C

Trigger Type

Synchronous

Maximum Propagation Delay Time @ CL

645ps

Flip-Flop Type

D Flip-Flop

Number of Elements per Chip

1

Maximum Operating Temperature

85°C

Length

5mm

Height

1.5mm

Series

MC100EL31DG

Standards/Approvals

No

Automotive Standard

No

The MC10EL/100EL31 is a D flip-flop with set and reset. The device is functionally equivalent to the E131 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E131 the EL31 is ideally suited for those applications which require the ultimate in AC performance. Both set and reset inputs are asynchronous, level triggered signals. Data enters the master portion of the flip-flop when clock is LOW and is transferred to the slave, and thus the outputs, upon a positive transition of the clock. The 100 Series contains temperature compensation.

475ps Propagation Delay

2.8GHz Toggle Frequency

ESD Protection: > 1 KV HBM, > 100 V MM

PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V

NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V

Internal Input Pulldown Resistors on D, CLK, S, and R

Moisture Sensitivity Level 1

Metastability 125 ps (see Application Note AN1504)

Transistor Count = 79 devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy