onsemi 74LCX74MTCX 2 Flip Flop IC LCX, 3 State, 14-Pin TSSOP
- RS Stock No.:
- 761-4356
- Mfr. Part No.:
- 74LCX74MTCX
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,175 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 600 | $0.351 | $8.78 | - |
| 625 - 1225 | $0.343 | $8.58 | 2% |
| 1250 + | $0.338 | $8.45 | 3% |
*price indicative
- RS Stock No.:
- 761-4356
- Mfr. Part No.:
- 74LCX74MTCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Flip Flop IC | |
| Logic Family | LCX | |
| Input Type | 3 State | |
| Output Type | 3 State | |
| Clock Frequency | 150MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Height | 900μm | |
| Length | 5mm | |
| Series | 74LCX74MTCX | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flip Flop IC | ||
Logic Family LCX | ||
Input Type 3 State | ||
Output Type 3 State | ||
Clock Frequency 150MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Height 900μm | ||
Length 5mm | ||
Series 74LCX74MTCX | ||
Standards/Approvals No | ||
Automotive Standard No | ||
74LCX Family, Fairchild Semiconductor
74LCX Family
Related links
- onsemi 2 Flip Flop IC LCX 14-Pin TSSOP
- Toshiba TC74LCX273FT 8 Flip Flop IC LCX, 20-Pin TSSOP
- Toshiba TC74VHC74F(K 3 State, 14-Pin SOP
- onsemi 2 Flip Flop IC CMOS 14-Pin TSSOP
- Texas Instruments 2 Flip Flop IC HC, 14-Pin TSSOP
- Toshiba 2 Flip Flop IC 74VHC 14-Pin TSSOP
- Nexperia 2 Flip Flop IC 74LVC 14-Pin TSSOP
- Texas Instruments SN74HC74PWR 2 Flip Flop IC HC, 14-Pin TSSOP
