onsemi 74LCX74MTCX 2 Flip Flop IC LCX, 3 State, 14-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$642.50

(exc. GST)

$707.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.257$642.50
5000 - 7500$0.25$625.00
10000 +$0.246$615.00

*price indicative

RS Stock No.:
169-8583
Mfr. Part No.:
74LCX74MTCX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Product Type

Flip Flop IC

Input Type

3 State

Output Type

3 State

Clock Frequency

150MHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

14

Maximum Supply Voltage

3.6V

Trigger Type

Positive Edge

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

7ns

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

85°C

Series

74LCX74MTCX

Height

900μm

Standards/Approvals

No

Length

5mm

Automotive Standard

No

74LCX Family, Fairchild Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic

Operating Voltage Range: 2.0 to 3.6V

5V tolerant inputs & outputs

74LCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy