Toshiba 74VHC374FT 8 Flip Flop IC 74VHC, 3 State, 20-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.05

(exc. GST)

$8.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$0.322$8.05
625 - 1225$0.314$7.85
1250 +$0.309$7.73

*price indicative

Packaging Options:
RS Stock No.:
171-3437
Mfr. Part No.:
74VHC374FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Flip Flop IC

Logic Family

74VHC

Input Type

TTL, CMOS

Output Type

3 State

Clock Frequency

135MHz

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

8ns

Flip-Flop Type

D Flip-Flop

Trigger Type

Positive Edge

Minimum Operating Temperature

-40°C

Number of Elements per Chip

8

Maximum Operating Temperature

125°C

Series

74VHC374FT

Standards/Approvals

No

Length

6.5mm

Height

1mm

Automotive Standard

AEC-Q100

The 74VHC374FT is an advanced high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (OE). When the OE input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Wide operating temperature range: Topr = -40 to 125 

High speed: fMAX = 165 MHz (typ.) at VCC = 5.0 V

Low power dissipation: ICC = 4.0 μA (max) at Ta = 25

High noise immunity: VNIH = VNIL = 28% VCC (min)

Power-down protection is provided on all inputs.

Balanced propagation delays: tPLH ≈ tPHL

Wide operating voltage range: VCC(opr) = 2.0 V to 5.5 V

Low noise: VOLP = 0.8 V (max)

Pin and function compatible with the 74 series

(74AC/HC/AHC etc.) 374 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy