Texas Instruments SN74LVC2G74DCUR 1 Flip Flop IC 74LVC, Differential, 8-Pin VSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$21.50

(exc. GST)

$23.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,975 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75$0.86$21.50
100 - 225$0.842$21.05
250 - 975$0.791$19.78
1000 +$0.773$19.33

*price indicative

Packaging Options:
RS Stock No.:
229-7047
Mfr. Part No.:
SN74LVC2G74DCUR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

74LVC

Input Type

CMOS

Output Type

Differential

Clock Frequency

200MHz

Mount Type

Surface

Package Type

VSSOP

Minimum Supply Voltage

1.65V

Pin Count

8

Maximum Supply Voltage

5.5V

Trigger Type

Positive Edge

Maximum Propagation Delay Time @ CL

4.4ns

Flip-Flop Type

D Flip-Flop

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Series

SN74LVC2G74DCUR

Height

1.3mm

Length

3.15mm

Standards/Approvals

No

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy