Texas Instruments SN74LVC2G74DCUR 1 Flip Flop IC 74LVC, Differential, 8-Pin VSSOP
- RS Stock No.:
- 229-7046
- Mfr. Part No.:
- SN74LVC2G74DCUR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,065.00
(exc. GST)
$1,170.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.355 | $1,065.00 |
*price indicative
- RS Stock No.:
- 229-7046
- Mfr. Part No.:
- SN74LVC2G74DCUR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Flip Flop IC | |
| Logic Family | 74LVC | |
| Input Type | CMOS | |
| Output Type | Differential | |
| Clock Frequency | 200MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | VSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Propagation Delay Time @ CL | 4.4ns | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.3mm | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Series | SN74LVC2G74DCUR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Flip Flop IC | ||
Logic Family 74LVC | ||
Input Type CMOS | ||
Output Type Differential | ||
Clock Frequency 200MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type VSSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Propagation Delay Time @ CL 4.4ns | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 1.3mm | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Series SN74LVC2G74DCUR | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC2G74DCUR 1 Flip Flop IC 74LVC 8-Pin VSSOP
- Texas Instruments Flip Flop IC 74LVC 8-Pin VSSOP
- Texas Instruments SN74LVC1G74DCUR Flip Flop IC 74LVC 8-Pin VSSOP
- Texas Instruments 1 Flip Flop IC AUP, 8-Pin VSSOP
- Texas Instruments 1 Flip Flop IC LVC, 8-Pin SSOP
- Texas Instruments SN74AUP1G74DCUR 1 Flip Flop IC AUP, 8-Pin VSSOP
- Texas Instruments SN74LVC2G74DCUT D Type Flip Flop IC, 8-Pin VSSOP
- Nexperia 1 Flip Flop IC LVC, 8-Pin VSSOP
