Texas Instruments SN74LVC1G74DCUR Flip Flop IC 74LVC, Differential, 8-Pin VSSOP

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,497.00

(exc. GST)

$1,647.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.499$1,497.00

*price indicative

RS Stock No.:
229-7040
Mfr. Part No.:
SN74LVC1G74DCUR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

74LVC

Input Type

CMOS

Output Type

Differential

Clock Frequency

200MHz

Polarity

Inverting

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

VSSOP

Pin Count

8

Maximum Supply Voltage

5.5V

Trigger Type

Positive Edge

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

6.4ns

Flip-Flop Type

D Flip-Flop

Maximum Operating Temperature

125°C

Height

1.3mm

Length

3.15mm

Standards/Approvals

No

Series

SN74LVC1G74DCUR

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy