Texas Instruments SN74LVC1G175DCKR 4 Flip Flop IC 74LVC, Single Ended, 6-Pin SC-70

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$273.00

(exc. GST)

$300.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.091$273.00

*price indicative

RS Stock No.:
229-7031
Mfr. Part No.:
SN74LVC1G175DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

74LVC

Input Type

CMOS

Output Type

Single Ended

Clock Frequency

175MHz

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

SC-70

Pin Count

6

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

5.1ns

Minimum Operating Temperature

-40°C

Flip-Flop Type

D Flip-Flop

Maximum Operating Temperature

125°C

Number of Elements per Chip

4

Series

SN74LVC1G175DCKR

Standards/Approvals

No

Height

1.1mm

Length

2.15mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy