Nexperia 74HCT574D,652 Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
- RS Stock No.:
- 178-6962
- Mfr. Part No.:
- 74HCT574D,652
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-6962
- Mfr. Part No.:
- 74HCT574D,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | HCT | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 33 ns @ 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 13 x 7.6 x 2.45mm | |
| Length | 13mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 7.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 2.45mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family HCT | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 33 ns @ 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 13 x 7.6 x 2.45mm | ||
Length 13mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 7.6mm | ||
Propagation Delay Test Condition 50pF | ||
Height 2.45mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
The 74HC574, 74HCT574 is an 8-bit positive-edge triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Mixed 5 V and 3.3 V applications
Improved signal integrity with integrated termination resistors
High noise immunity
Flow through pin out for easy layout
Wide supply voltage range
Low propagation delay
Overvoltage tolerant input options
Integrated source termination resistor options
Bus hold options
Key applications
Frequency division
Controlled delays
Interface between asynchronous and synchronous systems
Related links
- Nexperia 74HCT574D 3-State, 20-Pin SOIC
- Toshiba TC74AC574FT Octal D Type Flip Flop IC 20-Pin TSSOP
- Toshiba TC74HC377AF(F) Octal D Type Flip Flop IC 20-Pin SOP
- Texas Instruments SN74ALS374AN Octal D Type Flip Flop IC 20-Pin PDIP
- Toshiba TC74ACT374F(F) Octal D Type Flip Flop IC 20-Pin SOP
- Texas Instruments SN74AC574DW Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments SN74AC374DW Octal D Type Flip Flop IC 20-Pin SOIC
- Texas Instruments SN74ACT574PW Octal D Type Flip Flop IC 20-Pin TSSOP
