onsemi MC10EP29DTG 2 Flip Flop IC ECL, ECL, 20-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-0006
Mfr. Part No.:
MC10EP29DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Flip Flop IC

Logic Family

ECL

Input Type

ECL

Output Type

ECL

Clock Frequency

3GHz

Polarity

Inverting, Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

20

Maximum Supply Voltage

5.5V

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

575ps

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

85°C

Series

MC10EP29DTG

Standards/Approvals

No

Height

1.05mm

Length

6.6mm

Automotive Standard

No

COO (Country of Origin):
PH

ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor


ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy