Nexperia 74LVC1G74DP,125 1 Flip Flop IC LVC, 8-Pin TSSOP
- RS Stock No.:
- 510-043
- Mfr. Part No.:
- 74LVC1G74DP,125
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.55
(exc. GST)
$19.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,150 unit(s) ready to ship from another location
- Plus 3,200 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.351 | $17.55 | - |
| 750 - 1450 | $0.342 | $17.10 | 2% |
| 1500 + | $0.337 | $16.85 | 3% |
*price indicative
- RS Stock No.:
- 510-043
- Mfr. Part No.:
- 74LVC1G74DP,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Flip Flop IC | |
| Logic Family | LVC | |
| Input Type | Single Ended | |
| Clock Frequency | 200MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Flip Flop IC | ||
Logic Family LVC | ||
Input Type Single Ended | ||
Clock Frequency 200MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3.1mm | ||
Automotive Standard No | ||
74LVC1G/74LVC2G Family
74LVC Family
Related links
- Nexperia 1 Flip Flop IC LVC, 8-Pin TSSOP
- Nexperia 74LVC1G74DC 8-Pin VSSOP
- Nexperia 1 Flip Flop IC LVC, 8-Pin VSSOP
- Texas Instruments SN74LVC2G74DCTR 1 Flip Flop IC LVC, 8-Pin SSOP
- Texas Instruments 1 Flip Flop IC LVC, 8-Pin SSOP
- Nexperia 74LVC2G74DP CMOS, 8-Pin TSSOP
- Nexperia 1 Flip Flop IC 74LVC 8-Pin TSSOP
- Nexperia 74LVC1G79GW CMOS, 5-Pin TSSOP
