Nobo Plain 58 x 81 cm Flip Chart, 50 Sheets

Subtotal (1 unit)*

$63.12

(exc. GST)

$69.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.12

*price indicative

RS Stock No.:
652-289
Mfr. Part No.:
1915659
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Flip Chart

Paper Size

58 x 81 cm

Paper Type

Plain

Number of Sheets

50

RoHS Status: Exempt

COO (Country of Origin):
EE
The Nobo recycled flipchart pad is designed for innovative presentations and meetings, featuring dual-sided plain or gridded 70g/m² paper for optimal versatility. This exceptional pad consists of 50 sheets that are pre-punched with 15 holes, ensuring compatibility with most flipchart easels. With high-quality, smooth paper, each sheet is perforated for easy tear-off. Thanks to the pad's high opacity, your ink will stand out brilliantly without bleeding through to the reverse side. Additionally, this product boasts 95% recycled content, making it an environmentally friendly choice while being Nordic Swan Certified, age resistant, and 100% recyclable, ensuring your notes remain crisp and clean during use.

Dual-sided functionality offers plain or gridded layouts for diverse uses

Contains 50 smooth sheets, Ideal for a variety of presentation styles

Pre-punched with 15 holes to fit most easels effortlessly

High opacity paper prevents ink bleeding for clear, legible notes

Crafted from 95% recycled materials, making it eco-conscious

Nordic Swan Certified, reflecting superior environmental standards

Age-resistant characteristics keep paper clean and bright

Perforated sheets facilitate effortless tear-off when needed

Packaged without plastic for a sustainable approach

Roll format ensures convenient storage and portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy