Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets

Subtotal (1 pack of 5 units)*

$106.96

(exc. GST)

$117.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$106.96$21.392

*price indicative

RS Stock No.:
640-358
Mfr. Part No.:
7-157610
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Paper Size

650 x 980 mm

Product Type

Flip Chart

Paper Type

Plain

Number of Sheets

100

Standards/Approvals

Blauer Engel, EU-Ecolabel, FSC, Nordic Swan

RoHS Status: Exempt

COO (Country of Origin):
AT

Legamaster SKETCH ECO paper pad plain 5x 20 sheets


Plain flipchart paper pads with 20 sheets each. Awarded with 4 A-level certifications: FSC®, EU-Ecolabel, Blauer Engel, Nordic Swan. Chlorine-free bleached recyclable paper. Universal 6-hole perforation and micro-perforation at the TOP of each sheet. Sheet size: 98 x 65 cm. Paper weight: 80 gsm. Included: 2x Edding 31 EcoLine flipchart marker.

Consumer benefits


Made from 100% recycled content paper.

This product is MADE of material from well managed, FSC®-certified forests and other controlled sources (FSC C158462).

Awarded with 4 A-level certifications.

Bleed-through proof.

Comes with 2 free Edding 31 EcoLine flipchart markers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy