Nobo Plain 580 x 810 mm Flip Chart, 40 Sheets
- RS Stock No.:
- 652-287
- Mfr. Part No.:
- 34631165
- Brand:
- Nobo
Subtotal (1 unit)*
$53.69
(exc. GST)
$59.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.69 |
*price indicative
- RS Stock No.:
- 652-287
- Mfr. Part No.:
- 34631165
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Paper Size | 580 x 810 mm | |
| Product Type | Flip Chart | |
| Paper Type | Plain | |
| Number of Sheets | 40 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Paper Size 580 x 810 mm | ||
Product Type Flip Chart | ||
Paper Type Plain | ||
Number of Sheets 40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The Nobo flipchart pad is designed for seamless brainstorming and collaboration, making it an essential tool for meetings, workshops, and presentations. Featuring plain, high-quality 60 gsm TMP paper, this pad allows users to capture thoughts and ideas effortlessly. With a generous size of 580x810mm, it provides ample space for sketches and notes, encouraging creative expression. Ideal for use with a Nobo flipchart easel, this pad contributes to an organised and professional presentation atmosphere, while its robust design ensures it can handle extensive use. Each pad contains 40 perforated sheets for easy removal, allowing for convenient sharing of information. Crafted to support productivity in a variety of settings, it is an indispensable resource for educators, business professionals, and anyone looking to enhance communication visually.
Contains 40 sheets of plain paper, perfect for versatile usage
Dimensions of 580 x 810 mm provide ample space for detailed notes and drawings
Made from 60 gsm TMP strong paper, ensuring durability during presentations
Perforated sheets allow for easy tearing away of completed pages
Compatible with Nobo flipchart easels for added convenience
Lightweight at 1435 grams, facilitating easy transport to meetings or events
Designed to capture information effectively, enhancing collaboration
Pallet quantity of 175, making it suitable for bulk orders or larger teams
- RS Stock No. 0640360
- Mfr. Part No. 7-157620
1 Pack of 2
$100.85
Related links
- RS PRO Plain A1 Flip Chart, 40 Sheets
- Nobo Plain 650 x 955 mm Flip Chart, 20 Sheets
- Nobo Plain 650 x 955 mm Flip Chart, 50 Sheets
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Nobo Plain 58 x 81 cm Flip Chart, 50 Sheets
- Nobo Plain 60 x 85 cm Flip Chart, 50 Sheets
- Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Plain A1 Flip Chart, 20 Sheets











