Legamaster Plain Flip Chart Stand, 20 Sheets
- RS Stock No.:
- 640-357
- Mfr. Part No.:
- 7-153610
- Brand:
- Legamaster
Subtotal (1 unit)*
$399.31
(exc. GST)
$439.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.31 |
*price indicative
- RS Stock No.:
- 640-357
- Mfr. Part No.:
- 7-153610
- Brand:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Flip Chart Stand | |
| Paper Type | Plain | |
| Number of Sheets | 20 | |
| Standards/Approvals | TÜV GS (Geprüfte Sicherheit), FSC C158462 | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Flip Chart Stand | ||
Paper Type Plain | ||
Number of Sheets 20 | ||
Standards/Approvals TÜV GS (Geprüfte Sicherheit), FSC C158462 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Legamaster SKETCH PRO mobile flipchart round base
Robust mobile flipchart easel for frequent use. Powder coated steel paper clamp and adjustable paper hooks. Fits all standard paper pad formats. Magnetic and dry-wipeable lacquered steel whiteboard surface (H 105 x W 68 cm). Attach a flipchart paper pad or use as a whiteboard. Magnetic fold-out side arms provide additional presentation space. Height-adjustable: can easily be set at the Ideal writing level. Maximum height of 205 cm and a round foot with a diameter of 64 cm. Round base equipped with 5 lockable castors. Lockable castors provide perfect stability and mobility. Easy mounting: open wrench to mount the castors is included. Included: free starter kit consisting of: 1x SKETCH ECO paper pad grid, 2x Edding 28 EcoLine whiteboard and flipchart markers (specially designed for writing and marking on flipchart paper) as well as a full-width marker tray, two extendable side arms and mounting instructions. TÜV GS (Geprüfte Sicherheit) certified: Ensures the highest level of safety and certified quality to German standards.
Consumer benefits
The SKETCH PRO range is built for intensive use, featuring robust materials that ensure long-lasting performance.
This product is MADE of material from well managed, FSC®-certified forests and other controlled sources (FSC C158462).
Optimised retail packaging: Attractive and functional packaging enhances product visibility, guiding customers effortlessly to the right solution.
Many SKETCH PRO flipchart parts are detachable, so you can easily replace or fix them if they GET damaged.
Board surface guarantee: 5-year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories.
Product guarantee: 5 years.
Related links
- Legamaster Flip Chart Stand, 20 Sheets
- Legamaster Plain A1 Flip Chart, 20 Sheets
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Graph A1 Flip Chart, 20 Sheets
- Legamaster Flip Chart Stand
- Nobo Plain 58 x 81 cm Flip Chart, 50 Sheets
- Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
- Nobo Plain 650 x 955 mm Flip Chart, 20 Sheets












