Legamaster Flip Chart Stand

Subtotal (1 unit)*

$452.41

(exc. GST)

$497.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.41

*price indicative

RS Stock No.:
640-356
Mfr. Part No.:
7-153310
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Product Type

Flip Chart Stand

Standards/Approvals

FSC-certified (FSC C158462)

RoHS Status: Exempt

COO (Country of Origin):
CN

Legamaster SKETCH PRO mobile flipchart Star base


Robust mobile flipchart easel for frequent use. Powder coated steel paper clamp and adjustable paper hooks. Fits all standard paper pad formats. Magnetic and dry-wipeable lacquered steel whiteboard surface (H 105 x W 68 cm). Attach a flipchart paper pad or use as a whiteboard. Magnetic fold-out side arms provide additional presentation space. Height-adjustable: can easily be set at the Ideal writing level. Maximum height of 205 cm and a floor space of W 68 x D 60 cm. Star base equipped with 5 lockable castors. Lockable castors provide perfect stability and mobility. Easy and tool-free mounting. Included: free starter kit consisting of: 1x SKETCH ECO paper pad grid, 2x Edding 28 EcoLine whiteboard and flipchart marker as well as a full-width marker tray, two extendable side arms and mounting instructions.

Consumer benefits


The SKETCH PRO range is built for intensive use, featuring robust materials that ensure long-lasting performance.

This product is MADE of material from well managed, FSC®-certified forests and other controlled sources (FSC C158462).

Optimised retail packaging: Attractive and functional packaging enhances product visibility, guiding customers effortlessly to the right solution.

Many SKETCH PRO flipchart parts are detachable, so you can easily replace or fix them if they GET damaged.

Board surface guarantee: 5-year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories.

Product guarantee: 5 years.

  • RS Stock No. 0640352
  • Mfr. Part No. 7-152810
Each
$198.62
  • RS Stock No. 0640354
  • Mfr. Part No. 7-152910
Each
$294.25
  • RS Stock No. 0640357
  • Mfr. Part No. 7-153610
Each
$399.31
  • RS Stock No. 0655344
  • Mfr. Part No. 479923
Each
$111.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy