Infineon NOR 64 MB SPI Flash Memory 8-Pin DFN, S25FL064LABNFI043
- RS Stock No.:
- 273-5368
- Mfr. Part No.:
- S25FL064LABNFI043
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.74
(exc. GST)
$5.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $2.37 | $4.74 |
| 50 - 498 | $2.10 | $4.20 |
| 500 - 998 | $1.82 | $3.64 |
| 1000 - 2498 | $1.685 | $3.37 |
| 2500 + | $1.645 | $3.29 |
*price indicative
- RS Stock No.:
- 273-5368
- Mfr. Part No.:
- S25FL064LABNFI043
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | SPI | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Organisation | 8MB | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | DDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 20mA | |
| Automotive Standard | AEC-Q100 Grade 1, AEC-Q100 Grade 2, AEC-Q100 Grade 3 | |
| Series | S25FL064L | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type SPI | ||
Package Type DFN | ||
Pin Count 8 | ||
Organisation 8MB | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type DDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Supply Current 20mA | ||
Automotive Standard AEC-Q100 Grade 1, AEC-Q100 Grade 2, AEC-Q100 Grade 3 | ||
Series S25FL064L | ||
Infineon S25FL064L Series Flash Memory, 64MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL064LABNFI043
This flash memory is a serial NOR device designed for high-speed non-volatile storage in demanding electronic environments. It operates across an extended temperature range for use in harsh conditions and supports SPI Interface communication with DDR timing for Faster data throughput. The device is supplied in a Compact DFN package and conforms to environmental restriction standards for material content.
Features and Benefits:
• 108MHz clock frequency delivers Faster data transfers
• 2.7V to 3.6V supply range enables flexible system power designs
• -40°C to +85°C rating supports extended environmental use
• 20mA supply current assists predictable power budgeting
• 8MB organisation provides parallel access patterns for system needs
• 2.7V to 3.6V supply range enables flexible system power designs
• -40°C to +85°C rating supports extended environmental use
• 20mA supply current assists predictable power budgeting
• 8MB organisation provides parallel access patterns for system needs
Applications
• Suitable for automotive control units requiring wide temperature tolerance
• Ideal for industrial instrumentation needing fast SPI storage
• Used with embedded systems requiring DDR timing support
• Can be used for firmware storage in Compact DFN packages
• Ideal for industrial instrumentation needing fast SPI storage
• Used with embedded systems requiring DDR timing support
• Can be used for firmware storage in Compact DFN packages
What Interface does it use for system communication?
It communicates over an SPI Interface supporting DDR timing for improved throughput.
How is thermal performance specified for harsh environments?
It is rated to operate from -40°C up to +85°C for industrial and automotive contexts.
What package type should be planned for board layout?
The device is supplied in a DFN package requiring surface-mount design considerations.
Are there automotive quality designations available?
It meets AEC-Q100 Grade 1, Grade 2 and Grade 3 automotive standards.
What is the non-volatile capacity and organisation offered?
The memory provides 64MB total capacity with an 8MB organisation.
Related links
- Infineon NOR 64 MB SPI Flash Memory 8-Pin DFN, S25FL064LABNFI043
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC
- Infineon NOR 64 MB SPI Flash Memory 8-Pin USON
- Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
