Winbond NOR 16 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q16JVZPIQ
- RS Stock No.:
- 188-2679
- Mfr. Part No.:
- W25Q16JVZPIQ
- Brand:
- Winbond
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2679
- Mfr. Part No.:
- W25Q16JVZPIQ
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | Quad-SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Length | 5.1mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Supply Current | 25mA | |
| Number of Bits per Word | 8 | |
| Number of Words | 2M | |
| Automotive Standard | No | |
| Series | W25Q16JV | |
| Maximum Random Access Time | 6ns | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type Quad-SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Length 5.1mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Supply Current 25mA | ||
Number of Bits per Word 8 | ||
Number of Words 2M | ||
Automotive Standard No | ||
Series W25Q16JV | ||
Maximum Random Access Time 6ns | ||
16M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Programmable Output Driver Strength
Individual Block/Sector Write Protection
Related links
- Winbond NOR 16 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q256JVEIQ
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q32JVZPIM
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q128JVEIM
