Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON
- RS Stock No.:
- 188-2536
- Mfr. Part No.:
- W25Q64JVZEIQ
- Brand:
- Winbond
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 188-2536
- Mfr. Part No.:
- W25Q64JVZEIQ
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Cell Type | NOR | |
| Memory Size | 64 MB | |
| Interface Type | Quad-SPI | |
| Product Type | Flash Memory | |
| Pin Count | 8 | |
| Package Type | WSON | |
| Automotive Standard | No | |
| Height | 750 μm | |
| Length | 6.1 mm | |
| Maximum Clock Frequency | 133 MHz | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 6 ns | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 8K | |
| Organisation | 8M x 8 bit | |
| Series | W25Q64JV | |
| Standards/Approvals | No | |
| Supply Current | 25 mA | |
| Width | 8 mm | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Cell Type NOR | ||
Memory Size 64 MB | ||
Interface Type Quad-SPI | ||
Product Type Flash Memory | ||
Pin Count 8 | ||
Package Type WSON | ||
Automotive Standard No | ||
Height 750 μm | ||
Length 6.1 mm | ||
Maximum Clock Frequency 133 MHz | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 6 ns | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 8K | ||
Organisation 8M x 8 bit | ||
Series W25Q64JV | ||
Standards/Approvals No | ||
Supply Current 25 mA | ||
Width 8 mm | ||
64M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Programmable Output Driver Strength
Individual Block/Sector Write Protection
Related links
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZEIQ
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZPIM
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIM
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIQ
- Winbond NOR 64 MB SPI Flash Memory 8-Pin WSON, W25Q64JVZPIQ/TUBE
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON
