Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q128JVEIM
- RS Stock No.:
- 188-2864
- Mfr. Part No.:
- W25Q128JVEIM
- Brand:
- Winbond
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2864
- Mfr. Part No.:
- W25Q128JVEIM
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 128MB | |
| Interface Type | Quad-SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 16M x 8 bit | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Width | 8mm | |
| Height | 750μm | |
| Number of Bits per Word | 8 | |
| Series | W25Q128JV | |
| Automotive Standard | No | |
| Maximum Random Access Time | 6ns | |
| Supply Current | 25mA | |
| Number of Words | 16M | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 128MB | ||
Interface Type Quad-SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 16M x 8 bit | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Width 8mm | ||
Height 750μm | ||
Number of Bits per Word 8 | ||
Series W25Q128JV | ||
Automotive Standard No | ||
Maximum Random Access Time 6ns | ||
Supply Current 25mA | ||
Number of Words 16M | ||
128M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Individual Block/Sector Write Protection
Programmable Output Driver Strength
Related links
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q128JVSIM
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q256JVEIQ
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON
