Winbond NOR 16 MB Quad-SPI Flash Memory 8-Pin WSON
- RS Stock No.:
- 188-2523
- Mfr. Part No.:
- W25Q16JVZPIQ
- Brand:
- Winbond
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2523
- Mfr. Part No.:
- W25Q16JVZPIQ
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 16MB | |
| Product Type | Flash Memory | |
| Interface Type | Quad-SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Maximum Random Access Time | 6ns | |
| Series | W25Q16JV | |
| Number of Bits per Word | 8 | |
| Number of Words | 2M | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 16MB | ||
Product Type Flash Memory | ||
Interface Type Quad-SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Width 8mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
Maximum Random Access Time 6ns | ||
Series W25Q16JV | ||
Number of Bits per Word 8 | ||
Number of Words 2M | ||
16M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Programmable Output Driver Strength
Individual Block/Sector Write Protection
Related links
- Winbond NOR 16 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q16JVZPIQ
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q32JVZPIM
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZEIQ
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q256JVEIQ
