Winbond NOR 1 MB SPI Flash Memory 8-Pin SOIC
- RS Stock No.:
- 188-2545
- Mfr. Part No.:
- W25X10CLSNIG
- Brand:
- Winbond
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2545
- Mfr. Part No.:
- W25X10CLSNIG
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 1MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Number of Bits per Word | 8 | |
| Series | W25X10CL | |
| Maximum Random Access Time | 8ns | |
| Number of Words | 128k | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 1MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 104MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
Number of Bits per Word 8 | ||
Series W25X10CL | ||
Maximum Random Access Time 8ns | ||
Number of Words 128k | ||
Density 1Mbit Voltage 2.3 - 3.6V Speed 104MHZ Package SOIC8 150mil Package USON8 2x3mm.
Single/Dual SPI
UID
2.3V to 3.6V Vcc Range, Space Efficient Packaging
Flexible Architecture with 4KB Sectors
1mA Active Read Current, <1mA Power Down Current
Related links
- Winbond NOR 1 MB SPI Flash Memory 8-Pin SOIC, W25X10CLSNIG
- Winbond NOR 1 MB SPI Flash Memory 8-Pin USON
- Winbond NOR 1 MB SPI Flash Memory 8-Pin USON, W25X10CLUXIG
- Winbond NOR 32 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 8 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 32 MB SPI Flash Memory 8-Pin SOIC, W25Q32JVSSIQ/TUBE
