Winbond NOR 32 MB SPI Flash Memory 8-Pin SOIC
- RS Stock No.:
- 171-2228
- Mfr. Part No.:
- W25Q32JVSSIQ/TUBE
- Brand:
- Winbond
This image is representative of the product range
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.51
(exc. GST)
$26.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 left, ready to ship
- Plus 2,080 left, ready to ship from another location
- Final 120 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $2.451 | $24.51 | - |
| 30 - 40 | $2.408 | $24.08 | 1% |
| 50 + | $2.362 | $23.62 | 3% |
*price indicative
- RS Stock No.:
- 171-2228
- Mfr. Part No.:
- W25Q32JVSSIQ/TUBE
- Brand:
- Winbond
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Product Type | Flash Memory | |
| Memory Size | 32MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.91mm | |
| Length | 5.38mm | |
| Supply Current | 25mA | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 6ns | |
| Series | W25Q32JV | |
| Number of Words | 4M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Product Type Flash Memory | ||
Memory Size 32MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.91mm | ||
Length 5.38mm | ||
Supply Current 25mA | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 6ns | ||
Series W25Q32JV | ||
Number of Words 4M | ||
Automotive Standard No | ||
Related links
- Winbond NOR 32 MB SPI Flash Memory 8-Pin SOIC, W25Q32JVSSIQ/TUBE
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q32JVSSIM
- Winbond SLC NAND 32 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB SPI Flash Memory 8-Pin SOIC
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 4 MB SPI Flash Memory 8-Pin SOIC, W25X40CLSNIG/TUBE
