ISSI FLASH 16 MB QPI, SPI Flash Memory 8-Pin SOIC, IS25LP016D-JNLE-TR
- RS Stock No.:
- 648-094
- Mfr. Part No.:
- IS25LP016D-JNLE-TR
- Brand:
- ISSI
N
This image is representative of the product range
Subtotal (10 units, in packs of 10)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 05 October 2026
- Plus 12,000 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.039 | $10.39 |
*price indicative
- RS Stock No.:
- 648-094
- Mfr. Part No.:
- IS25LP016D-JNLE-TR
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 16MB | |
| Product Type | Flash Memory | |
| Interface Type | QPI, SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | FLASH | |
| Maximum Supply Voltage | 3.75V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.75mm | |
| Width | 6mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | IS25WP016D | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 16MB | ||
Product Type Flash Memory | ||
Interface Type QPI, SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type FLASH | ||
Maximum Supply Voltage 3.75V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.75mm | ||
Width 6mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Series IS25WP016D | ||
Supply Current 4mA | ||
Automotive Standard No | ||
The ISSI Serial Flash memory offers a flexible and high-performance storage solution in a simplified low pin count package. ISSIs Industry Standard Serial Interface Flash is Ideal for systems requiring limited space, low pin count, and low power consumption. It operates through a 4-wire SPI Interface with Serial Data Input SI, Serial Data Output SO, Serial Clock SCK, and Chip Enable CE pins, configurable for multi-I/O functionality. The device supports standard, Dual Output, Quad Output SPI, and Dual and Quad I/O modes. With clock frequencies up to 133MHz, it achieves an effective rate of 532MHz and data throughput of 66Mbytes per second. The IS25xP series also features Double Transfer Rate DTR commands for address and data transfers on both clock edges, offering performance that can exceed 16-bit Parallel Flash memories and enabling efficient XIP execute in place operation.
Industry Standard Serial Interface
Advanced Security Protection
Efficient Read and Program modes
Low Power with Wide Temperature Ranges
