Infineon NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFN000
- RS Stock No.:
- 181-1601
- Mfr. Part No.:
- S25FL256LAGMFN000
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 58 | $6.82 | $13.64 |
| 60 - 118 | $6.65 | $13.30 |
| 120 + | $6.535 | $13.07 |
*price indicative
- RS Stock No.:
- 181-1601
- Mfr. Part No.:
- S25FL256LAGMFN000
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256MB | |
| Product Type | Flash Memory | |
| Interface Type | Quad-SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 32M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.3mm | |
| Height | 2.55mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Series | S25FL256 | |
| Number of Bits per Word | 8 | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32M | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256MB | ||
Product Type Flash Memory | ||
Interface Type Quad-SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 32M x 8 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.3mm | ||
Height 2.55mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Series S25FL256 | ||
Number of Bits per Word 8 | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32M | ||
The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit wide Quad I/O (QIO) and Quad Peripheral Interface (QPI) commands. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. The architecture features a Page Programming Buffer that allows up to 256-bytes to be programmed in one operation and provides individual 4KB sector, 32KB half block, 64KB block, or entire chip erase. By using FL-L family devices at the higher clock rates supported, with Quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR Flash memories, while reducing signal count dramatically. The FL-L family products offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an Ideal storage solution for systems with limited space, signal connections, and power.
Related links
- Infineon NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFN000
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIM
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIQ
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC
- Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON
- Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL256LAGNFM010
