Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIM
- RS Stock No.:
- 188-2749
- Mfr. Part No.:
- W25Q256JVFIM
- Brand:
- Winbond
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2749
- Mfr. Part No.:
- W25Q256JVFIM
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 256MB | |
| Product Type | Flash Memory | |
| Interface Type | Quad-SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 32M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Height | 2.34mm | |
| Length | 10.49mm | |
| Supply Current | 25mA | |
| Maximum Random Access Time | 6ns | |
| Series | W25Q256JV | |
| Automotive Standard | No | |
| Number of Bits per Word | 8 | |
| Number of Words | 32M | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 256MB | ||
Product Type Flash Memory | ||
Interface Type Quad-SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 32M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Height 2.34mm | ||
Length 10.49mm | ||
Supply Current 25mA | ||
Maximum Random Access Time 6ns | ||
Series W25Q256JV | ||
Automotive Standard No | ||
Number of Bits per Word 8 | ||
Number of Words 32M | ||
256M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
3 or 4-Byte Addressing Modes
4 I/O Fixed
UID & OTP Feature
Individual Block/Sector Write Protection
Volatile & Non-Volatile Status Registers
Related links
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIQ
- Infineon NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFN000
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q256JVEIQ
- Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL256LAGNFM010
