Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL256LAGNFM010

This image is representative of the product range

Get a bulk buy discount

Add 1690 more to save 9%

View bulk pricing options

Subtotal (1 tray of 338 units)*

$2,873.68

(exc. GST)

$3,160.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
338 - 1352$8.502$2,873.68-
1690 +$7.652$2,586.389%

*price indicative

RS Stock No.:
181-1567
Mfr. Part No.:
S25FL256LAGNFM010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256MB

Product Type

Flash Memory

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

32M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

8mm

Length

5.28mm

Standards/Approvals

No

Height

1.9mm

Series

S25FL256L

Maximum Random Access Time

8ns

Number of Bits per Word

8

Number of Words

32M

Automotive Standard

AEC-Q100

Infineon S25FL256L Series Flash Memory, 256MB Memory Size, 133MHz Maximum Clock Frequency - S25FL256LAGNFM010


This flash memory is a high-capacity non-volatile storage device intended for embedded systems and automotive electronics. It provides a large organised memory array and operates across an extended temperature range suitable for demanding environments. The device uses a high-speed serial interface for fast data transfers and is supplied in a compact surface-mount package for integration on modern PCBs.

Features and Benefits:


• Synchronous quad-SPI interface enables rapid data throughput
• 133MHz maximum clock frequency supports high-speed operations
• 8ns maximum random access time reduces read latency
• 256MB memory size allows extensive firmware and data storage
• 2.7V-3.6V supply range permits operation from varied power rails
• AEC-Q100 automotive grade supports elevated temperature use

Applications


• Suitable for automotive control units requiring robust memory
• Ideal for embedded data logging in harsh environments
• Used with high-speed boot systems in industrial controllers
• Can be used for firmware storage in telematics modules
• Appropriate for memory expansion in real-time processing boards

What packaging should designers expect for board assembly?


The device is supplied in an 8-pin WSON surface-mount package suitable for automated pick-and-place and reflow soldering processes.

How is memory organised for software mapping?


The array is organised as 32M words by 8 bits, facilitating straightforward byte-oriented addressing in firmware.

What cell technology underpins data retention and reliability?


The part uses NOR cell architecture, providing stable random reads and direct execute-in-place capability.

Which timing characteristic affects system timing analysis?


Synchronous timing behaviour governs data transfers and must be considered with the specified maximum clock and access times.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy