Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL256LAGNFM010
- RS Stock No.:
- 181-1605
- Mfr. Part No.:
- S25FL256LAGNFM010
- Brand:
- Infineon
This image is representative of the product range
Add 85 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 84 | $7.89 | - |
| 85 - 168 | $7.75 | 1% |
| 169 + | $7.61 | 3% |
*price indicative
- RS Stock No.:
- 181-1605
- Mfr. Part No.:
- S25FL256LAGNFM010
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 256MB | |
| Interface Type | Quad-SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 32M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Height | 1.9mm | |
| Length | 5.28mm | |
| Maximum Random Access Time | 8ns | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8 | |
| Number of Words | 32M | |
| Series | S25FL256L | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 256MB | ||
Interface Type Quad-SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 32M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 8mm | ||
Standards/Approvals No | ||
Height 1.9mm | ||
Length 5.28mm | ||
Maximum Random Access Time 8ns | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8 | ||
Number of Words 32M | ||
Series S25FL256L | ||
Infineon S25FL256L Series Flash Memory, 256MB Memory Size, 133MHz Maximum Clock Frequency - S25FL256LAGNFM010
Features and Benefits:
• 133MHz maximum clock frequency supports high-speed operations
• 8ns maximum random access time reduces read latency
• 256MB memory size allows extensive firmware and data storage
• 2.7V-3.6V supply range permits operation from varied power rails
• AEC-Q100 automotive grade supports elevated temperature use
Applications
• Ideal for embedded data logging in harsh environments
• Used with high-speed boot systems in industrial controllers
• Can be used for firmware storage in telematics modules
• Appropriate for memory expansion in real-time processing boards
What packaging should designers expect for board assembly?
How is memory organised for software mapping?
What cell technology underpins data retention and reliability?
Which timing characteristic affects system timing analysis?
Related links
- Infineon NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 256 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q256JVEIQ
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q32JVZPIM
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON
- Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010
