Infineon NOR 128 MB Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010

This image is representative of the product range

Get a bulk buy discount

Add 123 more to save $17.59

View bulk pricing options

Subtotal (1 pack of 3 units)*

$16.89

(exc. GST)

$18.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
3 - 120$5.63$16.89-
123 - 243$5.487$16.46$17.59
246 +$5.403$16.21$55.84

*price indicative

Packaging Options:
RS Stock No.:
181-1593
Mfr. Part No.:
S25FL128LAGNFI010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

128MB

Product Type

Flash Memory

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

16M x 8 bit

Mount Type

Surface

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.9mm

Standards/Approvals

No

Length

5.28mm

Width

8mm

Maximum Random Access Time

8ns

Series

S25FL128L

Number of Bits per Word

8

Automotive Standard

AEC-Q100

Number of Words

16M

Infineon S25FL128L Series Flash Memory, 128MB Memory Size, 133MHz Maximum Clock Frequency - S25FL128LAGNFI010


This flash memory provides non-volatile storage for embedded and automotive environments, offering serial access via a Quad-SPI interface and a NOR cell architecture. It is intended for systems requiring compact, surface-mounted memory with a broad operating temperature range suitable for demanding conditions.

Features and Benefits:


• 133MHz Quad-SPI delivers high throughput for fast data transfers
• 128MB capacity supports large firmware and data storage needs
• 8ns random access time reduces latency in read operations
• Operates from 2.7-3.6V enabling flexible power-rail integration
• 16Mx8 organisation simplifies byte-oriented addressing schemes
• WSON 8-pin package allows compact surface-mount assembly

Applications


• Suitable for automotive control unit code and parameter storage
• Ideal for in-vehicle infotainment firmware and assets
• Used with industrial controllers operating across -40°C to 85°C
• Can be used for boot code and large lookup tables in devices
• Suitable for high-speed data logging in embedded systems

What mounting considerations apply when designing the board?


The device is supplied in a WSON 8-pin surface-mount package that requires a compatible land pattern and careful thermal relief for soldering processes.

How does organisation affect memory addressing?


The 16M words by 8 bits arrangement provides byte-addressable locations, which simplifies mapping of firmware and file-like data structures.

What electrical limits should designers observe?


The permitted supply range is 2.7V minimum up to 3.6V maximum

designs should ensure voltage stays within these bounds under all operating conditions.

How does the device behave across temperature extremes?


It is specified for operation from -40°C to 85°C, maintaining functional read/write behaviour within that industrial and automotive temperature window.

Related links