Micron NOR 1 GB SPI Flash Memory 24-Pin BGA, MT25QL01GBBB8E12-0SIT

N

Subtotal (1 unit)*

$25.12

(exc. GST)

$27.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.12

*price indicative

RS Stock No.:
696-930
Mfr. Part No.:
MT25QL01GBBB8E12-0SIT
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

1GB

Product Type

Flash Memory

Interface Type

SPI

Package Type

BGA

Pin Count

24

Organisation

256M x 8

Maximum Clock Frequency

166MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Length

8mm

Standards/Approvals

RoHS

Height

1.2mm

Automotive Standard

No

Series

MT25QL

Supply Current

35mA

The Micron High-performance serial NOR flash memory device. It features a memory density of 1 Gbit, organized as 256M x 4-bit, and operates at a maximum clock frequency of 133 MHz. This device is designed for industrial environments, offering reliable data storage and a Compact TBGA package.

Tin Silver Copper lead finish

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy