Schutzinger Blue Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6766
- Mfr. Part No.:
- FK 8 S Ni / BL
- Brand:
- Schutzinger
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.85
(exc. GST)
$3.13
(inc. GST)
Units | Per unit |
1 - 9 | $2.85 |
10 - 49 | $2.81 |
50 - 99 | $2.77 |
100 - 199 | $2.73 |
200 + | $2.69 |
- RS Stock No.:
- 179-6766
- Mfr. Part No.:
- FK 8 S Ni / BL
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
Straight, with Screw Terminal for Cables Up to 2.5 Mm²
Additional Socket Crosswise
With Sleeve, Unassembled
Straight, with Screw Terminal for Cables Up to 2.5 Mm²
Additional Socket Crosswise
With Sleeve, Unassembled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 33 V ac, 70V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 47.5mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Insulation Material | TPE |
Related links
- Schutzinger Blue Male Banana Socket 24A Nickel Plating
- Schutzinger Black Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Yellow Male Banana Plug Screw Termination 33 V ac...
- Schutzinger Green Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Blue Male Banana Socket 32A Nickel Plating
- Schutzinger Blue Male Banana Plug Nickel Plating
- Schutzinger Blue Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Red Male Banana Plug Screw Termination 33 V ac Nickel Plating