ebm-papst Galvanised Steel Finger Guard for 108 mm Fans, 118 mm Hole Spacing 126 mm 126mm, 11 mm
- RS Stock No.:
- 233-9445
- Mfr. Part No.:
- 09490-2-4039
- Brand:
- ebm-papst
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.79
(exc. GST)
$30.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $27.79 |
| 10 + | $26.95 |
*price indicative
- RS Stock No.:
- 233-9445
- Mfr. Part No.:
- 09490-2-4039
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Fan Size | 108 mm | |
| Product Type | Finger Guard | |
| Material | Galvanised Steel | |
| Screw Hole Spacing | 118mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Depth | 11mm | |
| Height | 126mm | |
| Width | 126mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Fan Size 108 mm | ||
Product Type Finger Guard | ||
Material Galvanised Steel | ||
Screw Hole Spacing 118mm | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Depth 11mm | ||
Height 126mm | ||
Width 126mm | ||
- COO (Country of Origin):
- DE
Single and Double Inlet Centrifugal Blower Finger Guards
Zinc plated steel
Related links
- ebm-papst Galvanised Steel Finger Guard for 120 mm Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 180 mm Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 140 to 146 mm² Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 160 mm Fans 11 mm
- ebm-papst Steel Plastic Coated Finger Guard for 200 mm Fans 6.4 mm
- ebm-papst Steel Wire Finger Guard for 97 mm Fans 3.5 mm
- ebm-papst LZ27 Series Metal Finger Guard for 150 mm Fans, 162.05 mm Hole Spacing 154.4 mm 154.4mm
- ebm-papst Stainless Steel Finger Guard for 127 mm Fans 4 mm
