ebm-papst LZ70CP Series Stainless Steel Finger Guard for 70 mm Fans, 61.5 mm Hole Spacing 70 mm 70mm, 5.5 mm
- RS Stock No.:
- 168-2648
- Mfr. Part No.:
- LZ70(CP)
- Brand:
- ebm-papst
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.62
(exc. GST)
$8.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 442 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.62 |
| 25 - 49 | $7.43 |
| 50 + | $7.13 |
*price indicative
- RS Stock No.:
- 168-2648
- Mfr. Part No.:
- LZ70(CP)
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Fan Size | 70 mm | |
| Product Type | Finger Guard | |
| Material | Stainless Steel | |
| Screw Hole Spacing | 61.5mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Depth | 5.5mm | |
| Series | LZ70CP | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Fan Size 70 mm | ||
Product Type Finger Guard | ||
Material Stainless Steel | ||
Screw Hole Spacing 61.5mm | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Depth 5.5mm | ||
Series LZ70CP | ||
- COO (Country of Origin):
- CN
Finger guard designed specifically for use with the 700F series fans
Combines the highest degree of safety with minimum effect on the operating noise
Related links
- ebm-papst 700 F Series Axial Fan 28 m³/h, 600 mW 70 mm 70mm 15 mm
- ebm-papst 700 F Series Axial Fan 36 m³/h 91 mA Max 70 mm 70mm 15 mm
- ebm-papst Stainless Steel Finger Guard for 127 mm Fans 4 mm
- ebm-papst Steel Finger Guard for 172 mm Fans 6.5 mm
- ebm-papst Polycarbonate Finger Guard for 92 x 92 mm Fans 17.5 mm
- ebm-papst Metal Finger Guard for 150 mm Fans 5 mm
- ebm-papst Galvanised Steel Finger Guard for 120 mm Fans 11 mm
- ebm-papst Steel Wire Finger Guard for 97 mm Fans 3.5 mm
