RS PRO Steel Finger Guard for 162 mm Fans, 158.8 mm Hole Spacing 161.9mm, 6.1 mm

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$36.67

(exc. GST)

$40.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$3.667$36.67-
100 - 240$3.56$35.602%
250 - 490$3.449$34.495%
500 - 990$3.377$33.777%
1000 +$3.304$33.049%

*price indicative

RS Stock No.:
737-4005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Finger Guard

Fan Size

162 mm

Material

Steel

Screw Hole Spacing

158.8mm

Colour

Chrome

Standards/Approvals

RoHS

Depth

6.1mm

Width

161.9mm

COO (Country of Origin):
CN

RS PRO Steel Finger Guards


Keep safe with these RS PRO’s finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.

Features and Benefits


  • Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.

  • Sturdy and durable

  • Provides a reliable barrier without impeding the airflow of the fan

  • Specifications


  • Material: Steel

  • Finish: Black or chrome finish

  • Applications


  • Industrial settings

  • Commercial cooling systems

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy