RS PRO Stainless Steel Finger Guard for 254 mm Fans, 250 mm Hole Spacing 17 mm 300mm, 270 mm
- RS Stock No.:
- 221-7685
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $9.70
View bulk pricing optionsSubtotal (1 unit)*
$32.71
(exc. GST)
$35.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 47 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.71 | - |
| 10 - 24 | $31.74 | $9.70 |
| 25 - 49 | $30.79 | $48.00 |
| 50 - 99 | $29.85 | $143.00 |
| 100 + | $28.96 | $375.00 |
*price indicative
- RS Stock No.:
- 221-7685
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Finger Guard | |
| Fan Size | 254 mm | |
| Material | Stainless Steel | |
| Screw Hole Spacing | 250mm | |
| Colour | Silver | |
| Width | 300mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 270mm | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Finger Guard | ||
Fan Size 254 mm | ||
Material Stainless Steel | ||
Screw Hole Spacing 250mm | ||
Colour Silver | ||
Width 300mm | ||
Standards/Approvals RoHS, UL | ||
Depth 270mm | ||
Height 17mm | ||
- COO (Country of Origin):
- CN
RS PRO Fan Grille
Introducing the RS PRO fan grille designed for use with axial fan blades to protect your fingers and guard your impeller blades against damage. This finger guard fan grille is an essential product for health and safety protocols within industrial and domestic applications
The RS PRO fan grille is made from steel, offers excellent resistance to rust, and is constructed with strong support beams and fixing loops for easy installation. The grille offers excellent service with long service life and has been thoroughly tested to meet RS PRO standards.
Features and Benefits
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- ebm-papst Powder Coated Steel Finger Guard for 250 mm Fans 6.4 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 327 mm Fans 250 mm
- RS PRO Stainless Steel Finger Guard for 254 mm Fans 222.3 mm
- RS PRO Stainless Steel Finger Guard for 120 mm Fans 5.5 mm
- RS PRO Stainless Steel Finger Guard for 172 mm Fans 6.45 mm
- RS PRO Stainless Steel Finger Guard for 172 mm Fans 6.35 mm
- RS PRO Stainless Steel Finger Guard for 92 mm Fans 5.5 mm
- RS PRO Steel Finger Guard for 254 mm Fans, 174 mm Hole Spacing 222.3 mm 222.3mm
