Festo FRC Filter Regulator, 40 μm, 3/8 in G, Automatic, 12 bar, 185810
- RS Stock No.:
- 289-0864
- Mfr. Part No.:
- FRC-3/8-D-MIDI-KB-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,621.96
(exc. GST)
$1,784.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,621.96 |
*price indicative
- RS Stock No.:
- 289-0864
- Mfr. Part No.:
- FRC-3/8-D-MIDI-KB-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 2100L/min | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 185810 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 2100L/min | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 185810 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Service Unit Combination is a versatile solution for compressed air preparation. It offers a range of features that ensure optimal performance in various applications. With its compact size and reliable design, this product is a valuable addition to any industrial setup.
Rotary knob actuator lock for easy operation
Fully automatic condensate drain for efficiency
Metal bowl guard for added safety during operation
Pressure regulation range from 0.5 bar to 12 bar
Corrosion resistance class CRC 2 for durability
Related links
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192644
- Festo FRC Filter Regulator 3/8 in G 12 bar, 192662
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 185798
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 185846
- Festo G 1/4 Filter Regulator 3/8 in G 12 bar, 185822
- Festo G 1/2 Filter Regulator 3/8 in G 16 bar, 185809
- Festo G 1/8 Filter Regulator 3/4 in G 12 bar, 162751
- Festo G 1/2 Filter Regulator 3/8 in G 12 bar, 185726
