Festo G 3/8 Filter Regulator, 40 μm, 3/8 in G, Automatic, 12 bar, 185846

Subtotal (1 unit)*

$2,894.87

(exc. GST)

$3,184.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,894.87

*price indicative

RS Stock No.:
202-9353
Mfr. Part No.:
FRC-3/8-D-MIDI-KF-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/8 in G

Maximum Operating Pressure

12 bar

Maximum Flow Rate

1150L/min

Series

G 3/8

Drain Type

Automatic

Filtration Size

40μm

Overall Length

360mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

272mm

Standards/Approvals

ISO 8573-1:2010

Overall Width

114mm

Pressure Setting Range

2.5 → 12 bar

Bowl Material

Metal

Model Number

185846

COO (Country of Origin):
HU
The Festo service unit FRC-3/8-D-MIDI-KF-A consisting of manual on/off valve, filter regulator, lubricator, on/off valve with solenoid coil 24 V DC without socket. It has pressure build-up valve and distributor module with pressure switch but without socket, with mounting brackets. It has automatic condensate drain and metal bowl guard.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy