Festo FRC Filter Regulator, 40 μm, 3/4 in G, Manual, 16 bar, 192636

Subtotal (1 unit)*

$637.34

(exc. GST)

$701.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$637.34

*price indicative

RS Stock No.:
289-0858
Mfr. Part No.:
FRC-3/4-D-7-O-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

3/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

2800L/min

Connection Thread Standard

G

Series

FRC

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS-compliant, VDMA24364-B1/B2-L

Model Number

192636

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 7 bar

COO (Country of Origin):
HU
The Festo Service unit is designed with a filter regulator, omitting the pressure gauge, and includes a proportional standard mist lubricator. Its capable of handling a maximum condensate volume of 43 ml with a filtration grade of 40 μm, accompanied by a metal bowl guard for enhanced safety.

In line installation with accessories mounting

Compressed air operating medium

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy