Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 186055

Subtotal (1 unit)*

$2,398.39

(exc. GST)

$2,638.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,398.39

*price indicative

RS Stock No.:
203-1526
Mfr. Part No.:
FRC-1/2-D-MAXI-KB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

FRL

Maximum Flow Rate

7500L/min

Integrated Pressure Gauge

Yes

Drain Type

Manual

Series

D

Filtration Size

40μm

Pressure Gauge Port Size

1/2 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Standards/Approvals

ISO8573-1:2010

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Metal

Model Number

186055

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU
The Festo service unit FRC-1/2-D-MAXI-KB consisting of filter regulator, distributor module with pressure switch but without socket, and lubricator with mounting brackets. With manual condensate drain and metal bowl guard.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy