Festo Filter Regulator, 40 μm, Manual, 20 bar, 4787813
- RS Stock No.:
- 288-2864
- Mfr. Part No.:
- PCRP-64-G12-7-E-R1-M-T18
- Brand:
- Festo
Subtotal (1 unit)*
$761.18
(exc. GST)
$837.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $761.18 |
*price indicative
- RS Stock No.:
- 288-2864
- Mfr. Part No.:
- PCRP-64-G12-7-E-R1-M-T18
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Bowl Material | Stainless Steel | |
| Model Number | 4787813 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Bowl Material Stainless Steel | ||
Model Number 4787813 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Series P Filter Regulator, 20 bar Maximum Operating Pressure, G 1/2 Port Connection - PCRP-64-G12-7-E-R1-M-T18, Numeric Part Number: 4787813
This filter regulator is designed to provide reliable and efficient control of compressed air systems. With a filtration size of 40 μm and an operating pressure range from 1 bar to 20 bar, this unit is suitable for various industrial applications. Constructed from high-quality stainless steel, it ensures durability and resistance to corrosion, making it ideal for demanding environments.
Features & Benefits
• Offers a manual drain feature for easy maintenance
• Supports a maximum flow rate of 6750 l/min
• Equipped for both pressure gauge and display connection
• Designed to operate effectively across a temperature range of -20°C to +80°C
• Conforms to industry standards for smooth operation with inert gases
Applications
• Utilised in automation systems requiring stable pressure regulation
• Ideal for pneumatic circuits needing high purity air
• Suitable for environments with temperature fluctuations
• Effective in industrial frameworks for compressed air
What types of operating media can be used with this unit?
This device is compatible with compressed air that meets ISO 8573-1:2010 category [-:4:-] and inert gases, ensuring optimal performance in various conditions.
How can the pressure regulation be adjusted?
Adjustment is made via the actuator lock adjusting screw, which provides an easy means of setting the desired pressure within the regulated range.
What measures are in place for explosion protection?
The filter regulator has been certified for various ATEX zones (1, 2, 21, 22), making it safe for use in potentially explosive environments when the provided guidelines are adhered to.
