SMC AC Filter Regulator, 5 μm, M5 x 0.8, Automatic, 1 Mpa
- RS Stock No.:
- 280-9190
- Mfr. Part No.:
- AW10-M5H-A
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$70.81
(exc. GST)
$77.89
(inc. GST)
- RS Stock No.:
- 280-9190
- Mfr. Part No.:
- AW10-M5H-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | M5 x 0.8 | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | AC | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/16 | |
| Overall Length | 59.9mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 25mm | |
| Standards/Approvals | IEC 60204-1, ISO 4413, ISO 4414, ISO VG32, RoHS, ISO 10218-1 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size M5 x 0.8 | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Series AC | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/16 | ||
Overall Length 59.9mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 25mm | ||
Standards/Approvals IEC 60204-1, ISO 4413, ISO 4414, ISO VG32, RoHS, ISO 10218-1 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC combination filter/regulator integrates two units into one, minimizing space and piping. It simplifies element replacement and features a one-piece element and bowl, with transparent bowl guards for size 30 and 40.
RoHS compliant
Energy saving
Related links
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
- SMC AC Filter Regulator 3/8 in G 1 Mpa
- SMC AC Filter Regulator 1/4 in G 1 Mpa
- SMC AC Filter Regulator 1/2 in 1 Mpa, AW40-F04BDG-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW30-F02BE-D
- SMC AC Filter/Regulator (FR) Assembly 1/2 in 1 MPa, AW40-F04BG-D
- SMC AC Filter/Regulator (FR) Assembly 1/4 in 1 MPa, AW20-F02CH-A
- SMC AC Filter/Regulator (FR) Assembly 3/4 in 1 MPa, AW40-F06D-D

