SMC AW20 Filter Regulator, 5 μm, Automatic, Manual, 10 bar
- RS Stock No.:
- 270-2724
- Mfr. Part No.:
- AW20-F01-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$70.81
(exc. GST)
$77.89
(inc. GST)
- RS Stock No.:
- 270-2724
- Mfr. Part No.:
- AW20-F01-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW20 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series AW20 | ||
Connection Thread Standard G | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
Bowl Material Polycarbonate | ||
The SMC has modular type filter regulator. It require less piping and save the space.
Better visibility and environmental resistance
Energy saving regulator
Easy replacement of the element
Related links
- SMC AW20 Filter Regulator 1/8 in 10 bar
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20-F02EH-D Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20-F02H-D Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20 Filter Regulator 1/8 in 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/8, 10 bar
- SMC AW20 Filter Regulator 1/8 in 1 Mpa, AW20-F01-D

