SMC AW10 Filter Regulator, 5 μm, Automatic, Manual, 10 bar
- RS Stock No.:
- 270-2723
- Mfr. Part No.:
- AW10-M5CH-A
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$117.03
(exc. GST)
$128.73
(inc. GST)
- RS Stock No.:
- 270-2723
- Mfr. Part No.:
- AW10-M5CH-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW10 | |
| Connection Thread Standard | 5 mm | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series AW10 | ||
Connection Thread Standard 5 mm | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC has modular type filter regulator. It require less piping and save the space.
Better visibility and environmental resistance
Energy saving regulator
Easy replacement of the element
Related links
- SMC AW10 Filter Regulator M5 x 0.8 10 bar
- SMC AW10-M5H-2-A Filter Regulator M5 x 0.8 10 bar, AW10
- SMC AW10-M5BG-A Filter Regulator M5 x 0.8 10 bar, AW10
- SMC AW Filter Regulator 1/4 in NPT 10 bar
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
- SMC AW40 Filter Regulator 1/4 in 10 bar
- SMC Internal Id Filter Regulator 1/8 in 10 bar
- SMC AW20 Filter Regulator Automatic, 10 bar

