SMC AC Filter/Regulator (FR) Assembly, 5 μm, 1/8 in, Automatic, 10 bar, AW20-F01CH-D

Subtotal (1 unit)*

$117.03

(exc. GST)

$128.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.03

*price indicative

RS Stock No.:
613-052
Mfr. Part No.:
AW20-F01CH-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/8 in

Product Type

Filter/Regulator (FR) Assembly

Maximum Operating Pressure

10 bar

Maximum Flow Rate

1500L/min

Series

AC

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Bowl Material

Polycarbonate

Model Number

AW20-F01CH-D

Pressure Setting Range

0.05 → 0.85 MPa

COO (Country of Origin):
CZ
The SMC Combination Filter/Regulator is designed to save space and reduce piping by integrating two units into one compact device. It features a relieving regulator with an easy-to-lock adjustment knob for quick pressure setting. This versatile unit offers multiple options, including gauges, auto-drain, metal bowls and covers, and various set pressures to suit different applications.

Modular type filter regulator

Optional embedded pressure gauge

Available with built in backflow mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy